Filter Your Search
1 - 2 of 2 results
|
LTC3851EMSE-1#PBF
Linear Technology
|
$1.8916 | Yes | Transferred | 15 V | 5 V | 38 V | 4 V | 50 mA | YES | PUSH-PULL | 530 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3851EMSE-1#PBF
Analog Devices Inc
|
$3.5165 | No | Yes | Active | 15 V | 5 V | 38 V | 4 V | 50 mA | YES | PUSH-PULL | 530 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16 | 16 | 05-08-1667 | compliant | Analog Devices |