Part Details for LTC3851IMSE#PBF by Analog Devices Inc
Overview of LTC3851IMSE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC3851IMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3851IMSE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
173 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-LTC3851IMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators Synchronous Step-Down Switching Regulator Controller RoHS: Compliant | 0 |
|
$3.1200 / $6.2900 | Order Now |
DISTI #
V36:1790_06479084
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 790kHz 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 185 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2010 | Americas - 629 |
|
$2.8020 / $3.5070 | Buy Now |
DISTI #
E54:1762_00089967
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 790kHz 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Europe - 115 |
|
$2.9240 / $5.3450 | Buy Now |
|
Analog Devices Inc | Sync Buck Sw Reg Cntr Min Qty: 1 Package Multiple: 37 | 72 |
|
$2.3500 / $6.2900 | Buy Now |
DISTI #
LTC3851IMSEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.8÷5.5VDC, 25A, Ch: 1 Min Qty: 1 | 0 |
|
$2.4200 / $3.5600 | RFQ |
DISTI #
LTC3851IMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 185 | 0 |
|
$3.0300 / $3.3300 | Buy Now |
Part Details for LTC3851IMSE#PBF
LTC3851IMSE#PBF CAD Models
LTC3851IMSE#PBF Part Data Attributes:
|
LTC3851IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3851IMSE#PBF
Analog Devices Inc
Synchronous Step-Down Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 790 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3851IMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3851IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3851IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3851EMSE#PBF | Synchronous Step-Down Switching Regulator Controller | Analog Devices Inc | LTC3851IMSE#PBF vs LTC3851EMSE#PBF |
LTC3851IMSE#PBF | LTC3851 - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851IMSE#PBF vs LTC3851IMSE#PBF |
LTC3851EMSE#TRPBF | LTC3851 - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851IMSE#PBF vs LTC3851EMSE#TRPBF |
LTC3851IMSE#TRPBF | Synchronous Step-Down Switching Regulator Controller | Analog Devices Inc | LTC3851IMSE#PBF vs LTC3851IMSE#TRPBF |
LTC3851IMSE#TRPBF | LTC3851 - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851IMSE#PBF vs LTC3851IMSE#TRPBF |
LTC3851EMSE#TRPBF | Synchronous Step-Down Switching Regulator Controller | Analog Devices Inc | LTC3851IMSE#PBF vs LTC3851EMSE#TRPBF |