Part Details for LTC3854IMSE#PBF by Analog Devices Inc
Overview of LTC3854IMSE#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3854IMSE#TRPBF | Analog Devices | Small Footprint, Wide VIN Rng | |
LTC3854IMSE#PBF | Analog Devices | Small Footprint, Wide VIN Rng |
Price & Stock for LTC3854IMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2463
|
Newark | Dc/Dc Ctrl, Sync Buck, 400Khz, Msop-Ep Rohs Compliant: Yes |Analog Devices LTC3854IMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2600 / $6.1000 | Buy Now |
DISTI #
505-LTC3854IMSE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
41 In Stock |
|
$2.8500 / $7.3000 | Buy Now |
DISTI #
584-LTC3854IMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators Small Footprint, Wide VIN Rng Sync Buck RoHS: Compliant | 182 |
|
$2.8500 / $6.6400 | Buy Now |
|
Analog Devices Inc | Small Footprint, Wide VIN Rng Package Multiple: 37 | 6595 |
|
$2.8500 / $7.3000 | Buy Now |
DISTI #
73508397
|
Verical | DC/DC Cntrlr Single-OUT Step Down 440kHz 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 84 |
|
$2.6990 / $5.4900 | Buy Now |
DISTI #
61616828
|
Verical | DC/DC Cntrlr Single-OUT Step Down 440kHz 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 1926 | Americas - 13 |
|
$2.6900 | Buy Now |
|
Rochester Electronics | LTC3854 - Small Footprint, Low Pin Count Synchronous Step-Down Controller with Wide Vin Range RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$2.8300 / $3.3300 | Buy Now |
DISTI #
LTC3854IMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷38VDC, Uout: 0.8÷5.5VDC, 25A, Ch: 1 Min Qty: 1 | 0 |
|
$2.4400 / $3.5800 | RFQ |
DISTI #
LTC3854IMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 185 | 0 |
|
$2.9500 / $3.2300 | Buy Now |
Part Details for LTC3854IMSE#PBF
LTC3854IMSE#PBF CAD Models
LTC3854IMSE#PBF Part Data Attributes
|
LTC3854IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3854IMSE#PBF
Analog Devices Inc
Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 440 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3854IMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3854IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3854IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3854IMSE#TRPBF | Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3854IMSE#PBF vs LTC3854IMSE#TRPBF |
LTC3854EMSE#PBF | LTC3854 - Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3854IMSE#PBF vs LTC3854EMSE#PBF |
LTC3854EMSE#TRPBF | LTC3854 - Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3854IMSE#PBF vs LTC3854EMSE#TRPBF |
LTC3854EMSE#TRPBF | Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3854IMSE#PBF vs LTC3854EMSE#TRPBF |
LTC3854IMSE#TRPBF | LTC3854 - Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3854IMSE#PBF vs LTC3854IMSE#TRPBF |