Part Details for LTC3884IRHE-1#PBF by Analog Devices Inc
Overview of LTC3884IRHE-1#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3884IRHE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3884IRHE-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK PMBUS 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
298 In Stock |
|
$10.9691 / $15.8900 | Buy Now |
DISTI #
584-LTC3884IRHE1PBF
|
Mouser Electronics | Switching Controllers 2x Out PolyPhBuck Cntr w/ Sub-Milliohm D RoHS: Compliant | 56 |
|
$10.9600 / $15.8900 | Buy Now |
|
Analog Devices Inc | 2x Out PolyPhBuck Cntr w/ Sub- Min Qty: 1 Package Multiple: 61 | 609 |
|
$7.4900 / $15.8900 | Buy Now |
|
Rochester Electronics | LTC3884 - Dual Output PolyPhase Step-Down Controller for Ultra-Low DCR Sensing with Digital Power System Management RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$9.2800 / $10.9200 | Buy Now |
|
Ameya Holding Limited | 609 |
|
RFQ |
Part Details for LTC3884IRHE-1#PBF
LTC3884IRHE-1#PBF CAD Models
LTC3884IRHE-1#PBF Part Data Attributes
|
LTC3884IRHE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3884IRHE-1#PBF
Analog Devices Inc
LTC3884IRHE-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.2X.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |