Filter Your Search
1 - 2 of 2 results
|
LTC3884IRHE-1#PBF
Linear Technology
|
$6.7923 | Yes | Transferred | DUAL SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | QFN | 48 | RHE | compliant | 2017-09-11 | ||||||||||||||||||||||||||||||||||
|
LTC3884IRHE-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 38 V | 4.5 V | 2.75 V | 5.5 V | YES | BUCK | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N48 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.2X.24,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 5 mm | 6 mm | 700 µm | ANALOG DEVICES INC | 48 | 05-08-1527 | compliant | EAR99 | 8542.39.00.01 |