Part Details for LTC3891HFE#TRPBF by Analog Devices Inc
Overview of LTC3891HFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3891HFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3891HFE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2430 In Stock |
|
$6.8906 / $11.3000 | Buy Now |
DISTI #
584-LTC3891HFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators L IQ, 60V Sync Buck Cntr RoHS: Compliant | 0 |
|
$6.8800 | Order Now |
|
Analog Devices Inc | L IQ, 60V Sync Buck Cntr Min Qty: 1 Package Multiple: 2500 | 7986 |
|
$6.8906 / $11.3000 | Buy Now |
Part Details for LTC3891HFE#TRPBF
LTC3891HFE#TRPBF CAD Models
LTC3891HFE#TRPBF Part Data Attributes:
|
LTC3891HFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3891HFE#TRPBF
Analog Devices Inc
Low IQ, 60V Synchronous Step-Down Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.80V TO 24V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm |
Alternate Parts for LTC3891HFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3891HFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3891HFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3891IFE#PBF | Low IQ, 60V Synchronous Step-Down Controller | Analog Devices Inc | LTC3891HFE#TRPBF vs LTC3891IFE#PBF |
LTC3891IFE#TRPBF | Low IQ, 60V Synchronous Step-Down Controller | Analog Devices Inc | LTC3891HFE#TRPBF vs LTC3891IFE#TRPBF |
LTC3891HFE#TRPBF | LTC3891 - Low IQ, 60V Synchronous Step-Down Controller; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 125°C | Linear Technology | LTC3891HFE#TRPBF vs LTC3891HFE#TRPBF |
LTC3891EFE#TRPBF | Low IQ, 60V Synchronous Step-Down Controller | Analog Devices Inc | LTC3891HFE#TRPBF vs LTC3891EFE#TRPBF |
LTC3891EFE#PBF | LTC3891 - Low IQ, 60V Synchronous Step-Down Controller; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3891HFE#TRPBF vs LTC3891EFE#PBF |
LTC3891IFE#PBF | LTC3891 - Low IQ, 60V Synchronous Step-Down Controller; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3891HFE#TRPBF vs LTC3891IFE#PBF |
LTC3891EFE#PBF | Low IQ, 60V Synchronous Step-Down Controller | Analog Devices Inc | LTC3891HFE#TRPBF vs LTC3891EFE#PBF |