Part Details for LTC4000IUFD-1#PBF by Analog Devices Inc
Overview of LTC4000IUFD-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4000IUFD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4000IUFD-1#PBF-ND
|
DigiKey | IC BATT CHG IRON PHOSPHATE 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1095 In Stock |
|
$7.0875 / $8.4500 | Buy Now |
DISTI #
584-LTC4000IUFD-1PBF
|
Mouser Electronics | Battery Management Hi V Hi C Cntr for Bat Charging w/ Maxim RoHS: Compliant | 43 |
|
$7.0800 / $8.4500 | Buy Now |
|
Analog Devices Inc | Hi V Hi C Cntr for Bat Chargin Min Qty: 1 Package Multiple: 73 | 1971 |
|
$5.6700 / $8.4500 | Buy Now |
DISTI #
LTC4000IUFD-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$7.3200 / $8.5100 | Buy Now |
Part Details for LTC4000IUFD-1#PBF
LTC4000IUFD-1#PBF CAD Models
LTC4000IUFD-1#PBF Part Data Attributes
|
LTC4000IUFD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4000IUFD-1#PBF
Analog Devices Inc
High Voltage High Current Controller for Battery Charging with Maximum Power Point Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |