-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A Synchronous Buck Li-Ion Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4001EUF-1#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
88 In Stock |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
584-LTC4001EUF-1#PBF
|
Mouser Electronics | Battery Management 2A Sync Buck Li-Ion Chr RoHS: Compliant | 260 |
|
$3.6200 / $6.3900 | Buy Now |
|
Analog Devices Inc | 2A Sync Buck Li-Ion Chr Min Qty: 1 Package Multiple: 91 | 4849 |
|
$2.6600 / $6.3900 | Buy Now |
|
NexGen Digital | 65 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4001EUF-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4001EUF-1#PBF
Analog Devices Inc
2A Synchronous Buck Li-Ion Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC4001EUF-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4001EUF-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4001EUF-1#TRPBF | LTC4001-1 - 2A Synchronous Buck Li-Ion Charger; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4001EUF-1#PBF vs LTC4001EUF-1#TRPBF |
LTC4001EUF-1#TRPBF | 2A Synchronous Buck Li-Ion Charger | Analog Devices Inc | LTC4001EUF-1#PBF vs LTC4001EUF-1#TRPBF |