-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone Li-Ion Switch Mode Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7072
|
Newark | Battery Charger, Li-Ion/Li-Pol, 3A, Soic, Battery Type:Li-Ion, Li-Pol, Input Voltage:22V, Battery Charge Voltage:8.4V, Charge Current:3A, Ic Case/Package:Nsoic, No. Of Pins:8Pins, No. Of Cells:2Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC4002ES8-8.4#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$3.8200 / $6.0900 | Buy Now |
DISTI #
LTC4002ES8-8.4#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 2CELL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2947 In Stock |
|
$3.2374 / $6.4500 | Buy Now |
DISTI #
584-C4002ES8-8.4PBF
|
Mouser Electronics | Battery Management St&alone Li-Ion Switch Mode Bat Chr RoHS: Compliant | 13956 |
|
$3.2300 / $6.4400 | Buy Now |
DISTI #
E54:1762_00012709
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 3000mA 8.4V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 | Europe - 966 |
|
$2.9400 / $5.4310 | Buy Now |
DISTI #
V36:1790_06479558
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 3000mA 8.4V 8-Pin SOIC N Tube Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2338 | Americas - 765 |
|
$3.1240 / $4.4230 | Buy Now |
DISTI #
V99:2348_06479558
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 3000mA 8.4V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Americas - 3 |
|
$3.2360 / $4.5810 | Buy Now |
|
Analog Devices Inc | St&alone Li-Ion Switch Mode Ba Min Qty: 1 Package Multiple: 100 | 3290 |
|
$3.2374 / $6.4500 | Buy Now |
DISTI #
LTC4002ES8-8.4P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1100 / $3.4200 | Buy Now |
DISTI #
4027843
|
element14 Asia-Pacific | BATTERY CHARGER, LI-ION/LI-POL, 3A, SOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4098 / $6.7974 | Buy Now |
DISTI #
4027843
|
Farnell | BATTERY CHARGER, LI-ION/LI-POL, 3A, SOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 200 |
|
$3.2136 / $6.3898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4002ES8-8.4#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4002ES8-8.4#PBF
Analog Devices Inc
Standalone Li-Ion Switch Mode Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HTTPS://WWW.ANALOG.COM/EN/PRODUCTS/LTC4002.HTML#PRODUCT-SAMPLEBUY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC4002ES8-8.4#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4002ES8-8.4#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4002ES8-8.4 | LTC4002 - Standalone Li-Ion Switch Mode Battery Charger; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4002ES8-8.4#PBF vs LTC4002ES8-8.4 |