Part Details for LTC4006EGN-2 by Analog Devices Inc
Overview of LTC4006EGN-2 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC495B | Analog Devices | LTC4006EGN-6 - 8.4V/2A Li-Ion | |
LTC4006EGN-2#PBF | Analog Devices | 4A, Hi Eff, St&alone Li-Ion Ba | |
LTC4006EGN-6#PBF | Analog Devices | 4A, Hi Eff, St&alone Li-Ion Ba |
Part Details for LTC4006EGN-2
LTC4006EGN-2 CAD Models
LTC4006EGN-2 Part Data Attributes
|
LTC4006EGN-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4006EGN-2
Analog Devices Inc
Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC4006EGN-2
This table gives cross-reference parts and alternative options found for LTC4006EGN-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4006EGN-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4006EGN-2#TRPBF | 4A, High Efficiency, Standalone Li-Ion Battery Charger | Analog Devices Inc | LTC4006EGN-2 vs LTC4006EGN-2#TRPBF |
LTC4006EGN-2#PBF | LTC4006 - 4A, High Efficiency, Standalone Li-Ion Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4006EGN-2 vs LTC4006EGN-2#PBF |
LTC4006EGN-2#TRPBF | LTC4006 - 4A, High Efficiency, Standalone Li-Ion Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4006EGN-2 vs LTC4006EGN-2#TRPBF |