-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A, High Efficiency, Standalone Li-Ion Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7075
|
Newark | Battery Charger, Li-Ion, 4A, Ssop, Battery Type:Li-Ion, Input Voltage:28V, Battery Charge Voltage:16.8V, Charge Current:4A, Ic Case/Package:Ssop, No. Of Pins:24Pins, No. Of Cells:4Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC4007EGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$8.2300 / $11.1400 | Buy Now |
DISTI #
LTC4007EGN#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 3-4CEL 24SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2140 In Stock |
|
$6.7837 / $10.7100 | Buy Now |
DISTI #
584-LTC4007EGN#PBF
|
Mouser Electronics | Battery Management 4A, Hi Eff, St&alone Li-Ion Bat Chr RoHS: Compliant | 767 |
|
$6.7800 / $10.7000 | Buy Now |
|
Analog Devices Inc | 4A, Hi Eff, St&alone Li-Ion Ba Min Qty: 1 Package Multiple: 55 | 6203 |
|
$5.0500 / $10.7100 | Buy Now |
DISTI #
LTC4007EGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 55 | 0 |
|
$6.5200 / $7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4007EGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4007EGN#PBF
Analog Devices Inc
4A, High Efficiency, Standalone Li-Ion Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |