Part Details for LTC4012IUF-3#TRPBF by Analog Devices Inc
Overview of LTC4012IUF-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4012IUF#TRPBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch | |
LTC4012IUF-3#TRPBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch | |
LTC4012IUF-2#TRPBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch |
Price & Stock for LTC4012IUF-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4012IUF-3#TRPBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 20QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6875 | Buy Now |
DISTI #
584-C4012IUF-3TRPBF
|
Mouser Electronics | Battery Management Hi Eff, Multi-Chemistry Bat Chr w/ PwrPa RoHS: Compliant | 0 |
|
$5.9700 | Order Now |
|
Analog Devices Inc | Hi Eff, Multi-Chemistry Bat Ch Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.5500 / $6.3900 | Buy Now |
DISTI #
LTC4012IUF-3TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8800 / $6.1100 | Buy Now |
Part Details for LTC4012IUF-3#TRPBF
LTC4012IUF-3#TRPBF CAD Models
LTC4012IUF-3#TRPBF Part Data Attributes
|
LTC4012IUF-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4012IUF-3#TRPBF
Analog Devices Inc
High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1710 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC4012IUF-3#TRPBF
This table gives cross-reference parts and alternative options found for LTC4012IUF-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4012IUF-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4012CUF-3#PBF | High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control | Analog Devices Inc | LTC4012IUF-3#TRPBF vs LTC4012CUF-3#PBF |
LTC4012IUF-3#PBF | LTC4012-3 - High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4012IUF-3#TRPBF vs LTC4012IUF-3#PBF |
LTC4012CUF-3#TRPBF | High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control | Analog Devices Inc | LTC4012IUF-3#TRPBF vs LTC4012CUF-3#TRPBF |
LTC4012CUF-3#PBF | LTC4012-3 - High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4012IUF-3#TRPBF vs LTC4012CUF-3#PBF |
LTC4012CUF-3#TRPBF | LTC4012-3 - High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4012IUF-3#TRPBF vs LTC4012CUF-3#TRPBF |
LTC4012IUF-3#PBF | High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control | Analog Devices Inc | LTC4012IUF-3#TRPBF vs LTC4012IUF-3#PBF |