Part Details for LTC4040IUFD#PBF by Analog Devices Inc
Overview of LTC4040IUFD#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4040IUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7085
|
Newark | Battery Backup Power Manager, Li-Ion, Battery Type:Lifepo4, Li-Ion, Li-Pol, Input Voltage:5.5V, Battery Charge Voltage:4.1V, Charge Current:2.5A, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pins, No. Of Cells:1Cells, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4040IUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$6.4500 / $9.9000 | Buy Now |
DISTI #
505-LTC4040IUFD#PBF-ND
|
DigiKey | IC BATT PWR MGMT MULTI 1C 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
566 In Stock |
|
$5.3995 / $9.5200 | Buy Now |
DISTI #
584-LTC4040IUFD#PBF
|
Mouser Electronics | Battery Management 2.5A Battery Backup Power Manager RoHS: Compliant | 938 |
|
$5.2700 / $9.5100 | Buy Now |
|
Analog Devices Inc | 2.5A Bat Backup Pwr Manager Min Qty: 1 Package Multiple: 73 | 333 |
|
$3.9600 / $9.5200 | Buy Now |
DISTI #
4027876
|
element14 Asia-Pacific | BATTERY BACKUP POWER MANAGER, LI-ION RoHS: Compliant Min Qty: 1 Container: Each | 158 |
|
$5.6914 / $10.0259 | Buy Now |
DISTI #
4027876
|
Farnell | BATTERY BACKUP POWER MANAGER, LI-ION RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 158 |
|
$5.3355 / $9.4060 | Buy Now |
Part Details for LTC4040IUFD#PBF
LTC4040IUFD#PBF CAD Models
LTC4040IUFD#PBF Part Data Attributes
|
LTC4040IUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4040IUFD#PBF
Analog Devices Inc
2.5A Battery Backup Power Manager
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1696 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |