-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Lithium-Ion Battery Pulse Charger with Overcurrent Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4052EMS8E-4.2#TRPBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3314 | Buy Now |
DISTI #
584-C4052EMS8E4.2TPF
|
Mouser Electronics | Battery Management Lithium-Ion Battery Pulse Charger with Overcurrent Protection RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
|
Analog Devices Inc | Lithium-Ion Bat Pulse Chr w/ O Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.4800 / $3.4800 | Buy Now |
DISTI #
LTC4052EMS84.2
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2000 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4052EMS8E-4.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4052EMS8E-4.2#TRPBF
Analog Devices Inc
Lithium-Ion Battery Pulse Charger with Overcurrent Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4052EMS8E-4.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4052EMS8E-4.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4052EMS8E-4.2#TR | LTC4052-4.2 - Lithium-Ion Battery Pulse Charger with Overcurrent Protection; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4052EMS8E-4.2#TRPBF vs LTC4052EMS8E-4.2#TR |
LTC4052EMS8E-4.2#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LTC4052EMS8E-4.2#TRPBF vs LTC4052EMS8E-4.2#TR |