Part Details for LTC4054ES5-4.2#TRPBF by Linear Technology
Overview of LTC4054ES5-4.2#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4054ES5-4.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, PDSO5 | 32 |
|
$2.9200 / $4.3800 | Buy Now |
|
Win Source Electronics | IC CHARGR BATTERY L-ION TSOT23-5 | 52000 |
|
$4.7110 / $7.0670 | Buy Now |
Part Details for LTC4054ES5-4.2#TRPBF
LTC4054ES5-4.2#TRPBF CAD Models
LTC4054ES5-4.2#TRPBF Part Data Attributes
|
LTC4054ES5-4.2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4054ES5-4.2#TRPBF
Linear Technology
LTC4054-4.2 - Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC4054ES5-4.2#TRPBF
This table gives cross-reference parts and alternative options found for LTC4054ES5-4.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4054ES5-4.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4054ES5-4.2#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5 | Analog Devices Inc | LTC4054ES5-4.2#TRPBF vs LTC4054ES5-4.2#TR |
LTC4054ES5-4.2#TRPBF | Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT | Analog Devices Inc | LTC4054ES5-4.2#TRPBF vs LTC4054ES5-4.2#TRPBF |
LTC4054ES5-4.2#TR | LTC4054-4.2 - Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC4054ES5-4.2#TRPBF vs LTC4054ES5-4.2#TR |