-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3372
|
Newark | Battery Charger, Li-Ion, 800Ma, Tsot-23, Battery Type:Li-Ion, Input Voltage:6.5V, Battery Charge Voltage:4.2V, Charge Current:800Ma, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, No. Of Cells:1Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC4054XES5-4.2#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 361 |
|
$3.1200 / $4.4700 | Buy Now |
DISTI #
161-LTC4054XES5-4.2#TRMPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CEL TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
774 In Stock |
|
$2.5388 / $5.0600 | Buy Now |
DISTI #
584-C4054XES54.2TMPF
|
Mouser Electronics | Battery Management Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT RoHS: Compliant | 490 |
|
$2.4700 / $5.0500 | Buy Now |
|
Analog Devices Inc | St&alone Lin Li-Ion Bat Chr w/ Min Qty: 1 Package Multiple: 500 | 8655 |
|
$2.5388 / $5.0600 | Buy Now |
|
Ameya Holding Limited | IC CHARGR BATTERY L-ION TSOT23-5 | 8655 |
|
RFQ | |
DISTI #
4033950
|
element14 Asia-Pacific | BATTERY CHARGER, LI-ION, 800MA, TSOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 361 |
|
$2.6081 / $5.3044 | Buy Now |
DISTI #
4033950RL
|
element14 Asia-Pacific | BATTERY CHARGER, LI-ION, 800MA, TSOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 361 |
|
$2.6081 / $3.9085 | Buy Now |
DISTI #
4033950
|
Farnell | BATTERY CHARGER, LI-ION, 800MA, TSOT-23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 361 |
|
$2.4846 / $4.9691 | Buy Now |
DISTI #
4033950RL
|
Farnell | BATTERY CHARGER, LI-ION, 800MA, TSOT-23 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 361 |
|
$2.4846 / $3.6516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4054XES5-4.2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4054XES5-4.2#TRMPBF
Analog Devices Inc
Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC4054XES5-4.2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4054XES5-4.2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4054XES5-4.2#TRMPBF | LTC4054X-4.2 - Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC4054XES5-4.2#TRMPBF vs LTC4054XES5-4.2#TRMPBF |