Part Details for LTC4054XES5-4.2#TRPBF by Analog Devices Inc
Overview of LTC4054XES5-4.2#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4054XES5-4.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4054XES5-4.2#TRPBFTR-ND
|
DigiKey | IC BATT CHG LI-ION 1CEL TSOT23-5 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5388 | Buy Now |
DISTI #
584-C4054XES5-4.2TPF
|
Mouser Electronics | Battery Management Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT RoHS: Compliant | 0 |
|
$2.5300 | Order Now |
|
Analog Devices Inc | St&alone Lin Li-Ion Bat Chr w/ Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.5388 / $5.0600 | Buy Now |
Part Details for LTC4054XES5-4.2#TRPBF
LTC4054XES5-4.2#TRPBF CAD Models
LTC4054XES5-4.2#TRPBF Part Data Attributes
|
LTC4054XES5-4.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4054XES5-4.2#TRPBF
Analog Devices Inc
Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for LTC4054XES5-4.2#TRPBF
This table gives cross-reference parts and alternative options found for LTC4054XES5-4.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4054XES5-4.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4054XES5-4.2#TRPBF | LTC4054X-4.2 - Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC4054XES5-4.2#TRPBF vs LTC4054XES5-4.2#TRPBF |
LTC4054XES5-4.2#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5 | Analog Devices Inc | LTC4054XES5-4.2#TRPBF vs LTC4054XES5-4.2#TR |