Part Details for LTC4060EFE#TRPBF by Analog Devices Inc
Overview of LTC4060EFE#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTC4060EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4060EFE#TRPBFCT-ND
|
DigiKey | IC BAT CHG MULTCHEM 1-4C 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2055 In Stock |
|
$6.4862 / $11.8700 | Buy Now |
DISTI #
584-LTC4060EFE#TRPBF
|
Mouser Electronics | Battery Management St&alone Lin NiMH/NiCd Fast Bat Chr RoHS: Compliant | 2374 |
|
$6.4800 / $11.8600 | Buy Now |
|
Analog Devices Inc | St&alone Lin NiMH/NiCd Fast Ba Min Qty: 1 Package Multiple: 2500 | 411 |
|
$6.4862 / $11.8700 | Buy Now |
Part Details for LTC4060EFE#TRPBF
LTC4060EFE#TRPBF CAD Models
LTC4060EFE#TRPBF Part Data Attributes
|
LTC4060EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4060EFE#TRPBF
Analog Devices Inc
Standalone Linear NiMH/NiCd Fast Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC4060EFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC4060EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4060EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4060EFE#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16 | Analog Devices Inc | LTC4060EFE#TRPBF vs LTC4060EFE#TR |
LTC4060EFE#TR | LTC4060 - Standalone Linear NiMH/NiCd Fast Battery Charger; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4060EFE#TRPBF vs LTC4060EFE#TR |