Part Details for LTC4064EMSE by Linear Technology
Overview of LTC4064EMSE by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC4064EMSE
LTC4064EMSE CAD Models
LTC4064EMSE Part Data Attributes:
|
LTC4064EMSE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4064EMSE
Linear Technology
LTC4064 - Monolithic Linear Charger for Back-Up Li-Ion Batteries; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4064EMSE
This table gives cross-reference parts and alternative options found for LTC4064EMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4064EMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4064EMSE#TRPBF | LTC4064 - Monolithic Linear Charger for Back-Up Li-Ion Batteries; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4064EMSE vs LTC4064EMSE#TRPBF |
LTC4064EMSE#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10 | Analog Devices Inc | LTC4064EMSE vs LTC4064EMSE#TR |
LTC4064EMSE#TRPBF | Monolithic Linear Charger for Back-Up Li-Ion Batteries | Analog Devices Inc | LTC4064EMSE vs LTC4064EMSE#TRPBF |
LTC4064EMSE#TR | LTC4064 - Monolithic Linear Charger for Back-Up Li-Ion Batteries; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4064EMSE vs LTC4064EMSE#TR |
LTC4064EMSE#PBF | Monolithic Linear Charger for Back-Up Li-Ion Batteries | Analog Devices Inc | LTC4064EMSE vs LTC4064EMSE#PBF |
LTC4064EMSE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10 | Analog Devices Inc | LTC4064EMSE vs LTC4064EMSE |
LTC4064EMSE#PBF | LTC4064 - Monolithic Linear Charger for Back-Up Li-Ion Batteries; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4064EMSE vs LTC4064EMSE#PBF |