-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4085EDE-3#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4085EDE-3#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94 In Stock |
|
$2.4582 / $4.9000 | Buy Now |
DISTI #
584-LTC4085EDE-3#PBF
|
Mouser Electronics | Battery Management USB Pwr Manager w/ Ideal Diode Cntr & 3. RoHS: Compliant | 273 |
|
$2.4200 / $4.9000 | Buy Now |
DISTI #
V36:1790_06485280
|
Arrow Electronics | Linear Battery Charger Li-Ion/Li-Pol 1200mA 3.95V 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2101 | Americas - 182 |
|
$2.2160 / $2.8570 | Buy Now |
|
Analog Devices Inc | USB Pwr Manager w/ Ideal Diode Min Qty: 1 Package Multiple: 91 | 1839 |
|
$1.8300 / $4.9000 | Buy Now |
|
Ameya Holding Limited | IC USB POWER MANAGER 14-DFN | 1839 |
|
RFQ | |
DISTI #
LTC4085EDE-3PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 273 | 0 |
|
$2.3700 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4085EDE-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4085EDE-3#PBF
Analog Devices Inc
LTC4085EDE-3#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4085EDE-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4085EDE-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4085EDE-3#TRPBF | LTC4085-3/-4 - USB Power Manager with Ideal Diode Controller and 3.95V Li-Ion Charger; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4085EDE-3#PBF vs LTC4085EDE-3#TRPBF |
LTC4085EDE-3#TRPBF | LTC4085EDE-3#TRPBF | Analog Devices Inc | LTC4085EDE-3#PBF vs LTC4085EDE-3#TRPBF |