-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4085EDE-4#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC937A | Analog Devices | LTC4085EDE Demo Board | |
LTC4085EDE#PBF | Analog Devices | USB Pwr Manager w/ Ideal Diode | |
LTC4085EDE#TRPBF | Analog Devices | USB Pwr Manager w/ Ideal Diode |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-LTC4085EDE-4#PBF
|
Mouser Electronics | Battery Management USB Pwr Manager w/ Ideal Diode Cntr & 3. RoHS: Compliant | 268 |
|
$2.2700 / $4.3500 | Buy Now |
|
Analog Devices Inc | USB Pwr Manager w/ Ideal Diode Package Multiple: 91 | 51 |
|
$1.8300 / $4.3500 | Buy Now |
|
Rochester Electronics | LTC4085-3 - USB Power Manager and Li-Ion Charger RoHS: Compliant Status: Active Min Qty: 1 | 1501 |
|
$2.2700 / $2.6700 | Buy Now |
DISTI #
LTC4085EDE-4PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 273 | 0 |
|
$2.3700 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4085EDE-4#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4085EDE-4#PBF
Analog Devices Inc
LTC4085EDE-4#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |