-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Power Manager with High Voltage Switching Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4089EDJC-3#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 22DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
122 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LTC4089EDJC-3PBF
|
Mouser Electronics | Battery Management USB Pwr Manager w/ Hi V Sw Chr RoHS: Compliant | 0 |
|
$4.8200 / $8.5100 | Order Now |
|
Analog Devices Inc | USB Pwr Manager w/ Hi V Sw Chr Min Qty: 1 Package Multiple: 61 | 4026 |
|
$3.5400 / $8.5100 | Buy Now |
DISTI #
LTC4089EDJC-3PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 122 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4089EDJC-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4089EDJC-3#PBF
Analog Devices Inc
USB Power Manager with High Voltage Switching Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | 05-08-1714 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.13 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |