Part Details for LTC4089EDJC-3#TRPBF by Analog Devices Inc
Overview of LTC4089EDJC-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4089EDJC-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4089EDJC-3#TRPBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 22DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6480 | Buy Now |
DISTI #
584-C4089EDJC-3TRPBF
|
Mouser Electronics | Battery Management USB Pwr Manager w/ Hi V Sw Chr RoHS: Compliant | 0 |
|
$4.6400 | Order Now |
|
Analog Devices Inc | USB Pwr Manager w/ Hi V Sw Chr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5400 / $4.9500 | Buy Now |
DISTI #
LTC4089EDJC3TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
Part Details for LTC4089EDJC-3#TRPBF
LTC4089EDJC-3#TRPBF CAD Models
LTC4089EDJC-3#TRPBF Part Data Attributes:
|
LTC4089EDJC-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4089EDJC-3#TRPBF
Analog Devices Inc
USB Power Manager with High Voltage Switching Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | 05-08-1714 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.13 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |