Part Details for LTC4090EDJC-5#PBF by Analog Devices Inc
Overview of LTC4090EDJC-5#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4090EDJC-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2517
|
Newark | Usb Power Manager W- 2A High Voltage |Analog Devices LTC4090EDJC-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 | Buy Now |
DISTI #
LTC4090EDJC-5#PBF-ND
|
DigiKey | IC BATT PWR MGMT LI-ION 1C 22DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
344 In Stock |
|
$5.3040 / $9.3500 | Buy Now |
DISTI #
584-LTC4090EDJC-5PBF
|
Mouser Electronics | Battery Management USB Pwr Manager w/ 2A Hi V Bat-Track Buc RoHS: Compliant | 622 |
|
$5.3000 / $9.3500 | Buy Now |
|
Analog Devices Inc | USB Pwr Manager w/ 2A Hi V Bat Min Qty: 1 Package Multiple: 61 | 69 |
|
$3.8900 / $9.3500 | Buy Now |
DISTI #
LTC4090EDJC-5PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 122 | 0 |
|
$5.0200 / $5.5100 | Buy Now |
Part Details for LTC4090EDJC-5#PBF
LTC4090EDJC-5#PBF CAD Models
LTC4090EDJC-5#PBF Part Data Attributes:
|
LTC4090EDJC-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4090EDJC-5#PBF
Analog Devices Inc
LTC4090EDJC-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | 05-08-1714 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4090EDJC-5#PBF
This table gives cross-reference parts and alternative options found for LTC4090EDJC-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4090EDJC-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4090EDJC-5#PBF | LTC4090/LTC4090-5 - USB Power Manager with 2A High Voltage Bat-Track Buck Regulator; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | Linear Technology | LTC4090EDJC-5#PBF vs LTC4090EDJC-5#PBF |
LTC4090EDJC-5#TRPBF | LTC4090EDJC-5#TRPBF | Analog Devices Inc | LTC4090EDJC-5#PBF vs LTC4090EDJC-5#TRPBF |