Part Details for LTC4121IUDPBF by Analog Devices Inc
Overview of LTC4121IUDPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4121IUD#PBF | Analog Devices | 40V 400mA Sync Buck Bat Chr |
Price & Stock for LTC4121IUDPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V Multi-Chemical 400mA QFN-16-EP(3x3) Battery Management ROHS | 5 |
|
$7.1860 / $7.4243 | Buy Now |