-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5mA Wireless Li-Ion Charger with 1.2V Step-Down DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3402
|
Newark | Battery Charger, Li-Ion, 8Ma, Lqfn, Battery Type:Li-Ion, Input Voltage:5.5V, Battery Charge Voltage:4.35V, Charge Current:8Ma, No. Of Pins:12Pins, No. Of Cells:1Cells, Operating Temperature Min:-20°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC4126EV#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$5.7000 / $7.9800 | Buy Now |
DISTI #
505-LTC4126EV#TRMPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 12LQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
495 In Stock |
|
$4.3496 / $7.6700 | Buy Now |
DISTI #
584-LTC4126EV#TRMPBF
|
Mouser Electronics | Battery Management 7.5mA Wireless Li-Ion Charger with 1.2V Step-Down DC/DC Converter RoHS: Compliant | 435 |
|
$3.9900 / $5.0800 | Buy Now |
DISTI #
V99:2348_22606510
|
Arrow Electronics | Linear Battery Charger Li-Ion 7.5mA 4.2V/4.35V 12-Pin LQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1944 | Americas - 55 |
|
$2.9910 / $4.1030 | Buy Now |
|
Analog Devices Inc | 7.5mA Wrlss LiIon Chrgr w 1.2V Min Qty: 1 Package Multiple: 500 | 1599 |
|
$4.3496 / $7.6700 | Buy Now |
DISTI #
42660685
|
Verical | Linear Battery Charger Li-Ion 7.5mA 4.2V/4.35V 12-Pin LQFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$4.5571 | Buy Now |
DISTI #
35973268
|
Verical | Linear Battery Charger Li-Ion 7.5mA 4.2V/4.35V 12-Pin LQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1944 | Americas - 55 |
|
$2.9910 | Buy Now |
DISTI #
LTC4126EVTRMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.1200 / $4.4000 | Buy Now |
DISTI #
4033952RL
|
element14 Asia-Pacific | BATTERY CHARGER, LI-ION, 8MA, LQFN RoHS: Compliant Min Qty: 10 Container: Reel | 500 |
|
$5.5863 / $7.3524 | Buy Now |
DISTI #
4033952
|
element14 Asia-Pacific | BATTERY CHARGER, LI-ION, 8MA, LQFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$5.5863 / $8.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4126EV#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4126EV#TRMPBF
Analog Devices Inc
7.5mA Wireless Li-Ion Charger with 1.2V Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N12 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.83 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |