-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage I<sup>2</sup>C Current and Voltage Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4151IMS-1#TRPBF | Analog Devices | Hi V I2C C & V Mon | |
LTC4151IMS#TRPBF | Analog Devices | Hi V I2C C & V Mon | |
LTC4151IMS#PBF | Analog Devices | Hi V I2C C & V Mon |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3408
|
Newark | Current Sense Amp, Msop, -40 To 85Deg C, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:-, Ic Case/Package:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:-, Gain:- Rohs Compliant: Yes |Analog Devices LTC4151IMS-1#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2054 |
|
$4.7800 / $6.3400 | Buy Now |
DISTI #
LTC4151IMS-1#TRPBFCT-ND
|
DigiKey | IC CURRENT MONITOR(12BIT) 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1594 In Stock |
|
$4.6875 / $7.5100 | Buy Now |
DISTI #
584-C4151IMS-1TRPBF
|
Mouser Electronics | Current & Power Monitors & Regulators Hi V I2C C & V Mon RoHS: Compliant | 2144 |
|
$4.6800 / $6.3400 | Buy Now |
|
Analog Devices Inc | Hi V I2C C & V Mon Min Qty: 1 Package Multiple: 2500 | 319 |
|
$4.6875 / $10.6800 | Buy Now |
DISTI #
LTC4151IMS-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.8500 / $5.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4151IMS-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4151IMS-1#TRPBF
Analog Devices Inc
High Voltage I<sup>2</sup>C Current and Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4151IMS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4151IMS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4151IMS-1#PBF | LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4151IMS-1#TRPBF vs LTC4151IMS-1#PBF |
LTC4151CMS-1#TRPBF | LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4151IMS-1#TRPBF vs LTC4151CMS-1#TRPBF |
LTC4151CMS-1#PBF | High Voltage I2C Current and Voltage Monitor | Analog Devices Inc | LTC4151IMS-1#TRPBF vs LTC4151CMS-1#PBF |
LTC4151CMS-1#PBF | LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4151IMS-1#TRPBF vs LTC4151CMS-1#PBF |
LTC4151CMS-1#TRPBF | High Voltage I2C Current and Voltage Monitor | Analog Devices Inc | LTC4151IMS-1#TRPBF vs LTC4151CMS-1#TRPBF |