Part Details for LTC4155IUFD#PBF by Analog Devices Inc
Overview of LTC4155IUFD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4155IUFD#TRPBF | Analog Devices | 2x In Pwr Manager/ 3.5A Li-Ion | |
LTC4155IUFD#PBF | Analog Devices | 2x In Pwr Manager/ 3.5A Li-Ion |
Price & Stock for LTC4155IUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3412
|
Newark | Battery Charger, Li-Ion/Li-Pol, 3.7A, Battery Type:Li-Ion, Li-Pol, Input Voltage:5.5V, Battery Charge Voltage:4.2V, Charge Current:3.7A, Ic Case/Package:Qfn-Ep, No. Of Pins:28Pins, No. Of Cells:1Cells, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4155IUFD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$6.6800 / $9.3500 | Buy Now |
DISTI #
LTC4155IUFD#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
632 In Stock |
|
$4.9024 / $10.9900 | Buy Now |
DISTI #
584-LTC4155IUFD#PBF
|
Mouser Electronics | Battery Management 2x In Pwr Manager/ 3.5A Li-Ion Bat Chr w RoHS: Compliant | 131 |
|
$4.9000 / $10.0800 | Buy Now |
|
Analog Devices Inc | 2x In Pwr Manager/ 3.5A Li-Ion Package Multiple: 73 | 127 |
|
$4.9024 / $10.9900 | Buy Now |
DISTI #
LTC4155IUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.0200 / $5.8300 | Buy Now |
DISTI #
SMC-LTC4155IUFD#PBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 136 |
|
RFQ |
Part Details for LTC4155IUFD#PBF
LTC4155IUFD#PBF CAD Models
LTC4155IUFD#PBF Part Data Attributes
|
LTC4155IUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4155IUFD#PBF
Analog Devices Inc
Dual Input Power Manager/ 3.5A Li-Ion Battery Charger with I<sup>2</sup>C Control and USB OTG
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |