Part Details for LTC4210-1CS6#TRPBF by Linear Technology
Overview of LTC4210-1CS6#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4210-1CS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R / IC CONTROLLER HOT SWAP TSOT23-6 | 12160 |
|
RFQ |
Part Details for LTC4210-1CS6#TRPBF
LTC4210-1CS6#TRPBF CAD Models
LTC4210-1CS6#TRPBF Part Data Attributes
|
LTC4210-1CS6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4210-1CS6#TRPBF
Linear Technology
LTC4210-1 and -2 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC4210-1CS6#TRPBF
This table gives cross-reference parts and alternative options found for LTC4210-1CS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4210-1CS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4210-1CS6#PBF | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | Analog Devices Inc | LTC4210-1CS6#TRPBF vs LTC4210-1CS6#PBF |
LTC4210-1IS6#PBF | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | Analog Devices Inc | LTC4210-1CS6#TRPBF vs LTC4210-1IS6#PBF |
LTC4210-1CS6#TRM | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO6 | Analog Devices Inc | LTC4210-1CS6#TRPBF vs LTC4210-1CS6#TRM |
LTC4210-1CS6#TRPBF | LTC4210-1CS6#TRPBF | Analog Devices Inc | LTC4210-1CS6#TRPBF vs LTC4210-1CS6#TRPBF |
LTC4210-1IS6#TRM | LTC4210-1 and -2 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4210-1CS6#TRPBF vs LTC4210-1IS6#TRM |
LTC4210-1IS6#TR | LTC4210-1 and -2 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4210-1CS6#TRPBF vs LTC4210-1IS6#TR |
LTC4210-1CS6#TRMPBF | LTC4210-1 and -2 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4210-1CS6#TRPBF vs LTC4210-1CS6#TRMPBF |
LTC4210-1IS6#TRM | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO6 | Analog Devices Inc | LTC4210-1CS6#TRPBF vs LTC4210-1IS6#TRM |
LTC4210-1CS6#PBF | LTC4210-1 and -2 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4210-1CS6#TRPBF vs LTC4210-1CS6#PBF |
LTC4210-1IS6#TRMPBF | LTC4210-1IS6#TRMPBF | Analog Devices Inc | LTC4210-1CS6#TRPBF vs LTC4210-1IS6#TRMPBF |