Part Details for LTC4211CMS#PBF by Analog Devices Inc
Overview of LTC4211CMS#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTC4211CMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7115
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Msop-10, No. Of Channels:-, Supply Voltage Min:2.5V, Supply Voltage Max:16.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4211CMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.9100 / $9.0800 | Buy Now |
DISTI #
LTC4211CMS#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
784 In Stock |
|
$4.9495 / $8.7300 | Buy Now |
DISTI #
584-LTC4211CMS#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Cntr w/ Multi C Control RoHS: Compliant | 1971 |
|
$4.9400 / $8.7200 | Buy Now |
DISTI #
V36:1790_06485442
|
Arrow Electronics | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2224 | Americas - 10 |
|
$4.3830 / $5.3060 | Buy Now |
DISTI #
E54:1762_00092207
|
Arrow Electronics | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 9 |
|
$4.3270 / $6.1570 | Buy Now |
|
Analog Devices Inc | Hot Swap Cntr w/ Multi C Contr Min Qty: 1 Package Multiple: 50 | 757 |
|
$4.9495 / $8.7300 | Buy Now |
|
Ameya Holding Limited | LTC4211CMS#PBF 热交换控制器, 2.5 → 16.5 V, 10针 MSOP封装 | 1673 |
|
RFQ | |
DISTI #
LTC4211CMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6800 / $5.1400 | Buy Now |
Part Details for LTC4211CMS#PBF
LTC4211CMS#PBF CAD Models
LTC4211CMS#PBF Part Data Attributes
|
LTC4211CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4211CMS#PBF
Analog Devices Inc
Hot Swap Controller with Multifunction Current Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4211CMS#PBF
This table gives cross-reference parts and alternative options found for LTC4211CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4211CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4211IMS#TRPBF | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4211CMS#PBF vs LTC4211IMS#TRPBF |
LTC4211CMS#PBF | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4211CMS#PBF vs LTC4211CMS#PBF |
LTC4211CMS#TRPBF | Hot Swap Controller with Multifunction Current Control | Analog Devices Inc | LTC4211CMS#PBF vs LTC4211CMS#TRPBF |
LTC4211IMS | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4211CMS#PBF vs LTC4211IMS |
LTC4211CMS#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10 | Analog Devices Inc | LTC4211CMS#PBF vs LTC4211CMS#TR |
LTC4211IMS#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10 | Analog Devices Inc | LTC4211CMS#PBF vs LTC4211IMS#TR |
LTC4211IMS#TRPBF | Hot Swap Controller with Multifunction Current Control | Analog Devices Inc | LTC4211CMS#PBF vs LTC4211IMS#TRPBF |
LTC4211CMS#TRPBF | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4211CMS#PBF vs LTC4211CMS#TRPBF |
LTC4211IMS#PBF | Hot Swap Controller with Multifunction Current Control | Analog Devices Inc | LTC4211CMS#PBF vs LTC4211IMS#PBF |
LTC4211CMS | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4211CMS#PBF vs LTC4211CMS |