Part Details for LTC4219IDHC-5#TRPBF by Analog Devices Inc
Overview of LTC4219IDHC-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4219IDHC-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4219IDHC-5#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3024 | Buy Now |
DISTI #
584-C4219IDHC-5TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers 5A Int Hot Swap Cntr RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
|
Analog Devices Inc | 5A Int Hot Swap Cntr Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.8000 / $6.7500 | Buy Now |
DISTI #
LTC4219IDHC5TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.2000 / $6.4500 | Buy Now |
Part Details for LTC4219IDHC-5#TRPBF
LTC4219IDHC-5#TRPBF CAD Models
LTC4219IDHC-5#TRPBF Part Data Attributes
|
LTC4219IDHC-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4219IDHC-5#TRPBF
Analog Devices Inc
5A Integrated Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4219IDHC-5#TRPBF
This table gives cross-reference parts and alternative options found for LTC4219IDHC-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4219IDHC-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4219CDHC-5#PBF | 5A Integrated Hot Swap Controller | Analog Devices Inc | LTC4219IDHC-5#TRPBF vs LTC4219CDHC-5#PBF |
LTC4219IDHC-5#PBF | LTC4219 - 5A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4219IDHC-5#TRPBF vs LTC4219IDHC-5#PBF |
LTC4219IDHC-5#TRPBF | LTC4219 - 5A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4219IDHC-5#TRPBF vs LTC4219IDHC-5#TRPBF |
LTC4219CDHC-5#TRPBF | 5A Integrated Hot Swap Controller | Analog Devices Inc | LTC4219IDHC-5#TRPBF vs LTC4219CDHC-5#TRPBF |
LTC4219IDHC-5#PBF | 5A Integrated Hot Swap Controller | Analog Devices Inc | LTC4219IDHC-5#TRPBF vs LTC4219IDHC-5#PBF |