Part Details for LTC4222CUH#PBF by Analog Devices Inc
Overview of LTC4222CUH#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4222CUH#PBF | Analog Devices | 2x Hot Swap Cntr w/ I2C Compat | |
LTC4222CUH#TRPBF | Analog Devices | 2x Hot Swap Cntr w/ I2C Compat |
Price & Stock for LTC4222CUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2539
|
Newark | Hot Swap Ctrl, Qfn-32, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices LTC4222CUH#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.9000 / $14.7600 | Buy Now |
DISTI #
505-LTC4222CUH#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11 In Stock |
|
$8.7000 / $17.2900 | Buy Now |
DISTI #
584-LTC4222CUH#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2x Hot Swap Cntr w/ I2C Compatible Mon i RoHS: Compliant | 517 |
|
$8.7300 / $15.6400 | Buy Now |
|
Analog Devices Inc | 2x Hot Swap Cntr w/ I2C Compat Package Multiple: 73 | 1025 |
|
$8.7000 / $17.2900 | Buy Now |
DISTI #
LTC4222CUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$8.9900 / $10.4400 | Buy Now |
Part Details for LTC4222CUH#PBF
LTC4222CUH#PBF CAD Models
LTC4222CUH#PBF Part Data Attributes
|
LTC4222CUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4222CUH#PBF
Analog Devices Inc
Dual Hot Swap Controller with I<sup>2</sup>C Compatible Monitoring
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD-X, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC4222CUH#PBF
This table gives cross-reference parts and alternative options found for LTC4222CUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4222CUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4222IUH#TRPBF | Dual Hot Swap Controller with I2C Compatible Monitoring | Analog Devices Inc | LTC4222CUH#PBF vs LTC4222IUH#TRPBF |
LTC4222IUH#PBF | Dual Hot Swap Controller with I2C Compatible Monitoring | Analog Devices Inc | LTC4222CUH#PBF vs LTC4222IUH#PBF |
LTC4222CUH#TRPBF | Dual Hot Swap Controller with I2C Compatible Monitoring | Analog Devices Inc | LTC4222CUH#PBF vs LTC4222CUH#TRPBF |