There are no models available for this part yet.
Overview of LTC4222CUH#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4222CUH#PBF | Analog Devices | 2x Hot Swap Cntr w/ I2C Compat | |
LTC4222CUH#TRPBF | Analog Devices | 2x Hot Swap Cntr w/ I2C Compat |
Price & Stock for LTC4222CUH#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, CMOS, PQCC32 | 24 |
|
$8.1000 / $10.8000 | Buy Now |
CAD Models for LTC4222CUH#PBF by Linear Technology
Part Data Attributes for LTC4222CUH#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD-X, QFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
UH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
4 mA
|
Supply Voltage-Max (Vsup)
|
29 V
|
Supply Voltage-Min (Vsup)
|
2.9 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for LTC4222CUH#PBF
This table gives cross-reference parts and alternative options found for LTC4222CUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4222CUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4222IUH#TRPBF | Dual Hot Swap Controller with I2C Compatible Monitoring | Analog Devices Inc | LTC4222CUH#PBF vs LTC4222IUH#TRPBF |
LTC4222IUH#PBF | Dual Hot Swap Controller with I2C Compatible Monitoring | Analog Devices Inc | LTC4222CUH#PBF vs LTC4222IUH#PBF |
LTC4222CUH#TRPBF | Dual Hot Swap Controller with I2C Compatible Monitoring | Analog Devices Inc | LTC4222CUH#PBF vs LTC4222CUH#TRPBF |