Part Details for LTC4222IUH#TRPBF by Analog Devices Inc
Overview of LTC4222IUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4222IUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4222IUH#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 32QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7820 | Buy Now |
DISTI #
584-LTC4222IUH#TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Dual Hot Swap Controller with I2C Compatible Monitoring RoHS: Compliant | 0 |
|
$10.7700 | Order Now |
|
Analog Devices Inc | 2x Hot Swap Cntr w/ I2C Compat Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$8.3400 / $11.8000 | Buy Now |
|
Bristol Electronics | 2664 |
|
RFQ | ||
|
Ameya Holding Limited | IC CTRLR DUAL HOT SWAP 32-QFN | 2500 |
|
RFQ | |
DISTI #
LTC4222IUHTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.7700 / $11.1900 | Buy Now |
|
Win Source Electronics | IC HOT SWAP CTRLR GP 32QFN | 9500 |
|
$15.0730 / $22.6090 | Buy Now |
Part Details for LTC4222IUH#TRPBF
LTC4222IUH#TRPBF CAD Models
LTC4222IUH#TRPBF Part Data Attributes:
|
LTC4222IUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4222IUH#TRPBF
Analog Devices Inc
Dual Hot Swap Controller with I<sup>2</sup>C Compatible Monitoring
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD-X, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC4222IUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC4222IUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4222IUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4222CUH#TRPBF | LTC4222 - Dual Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC4222IUH#TRPBF vs LTC4222CUH#TRPBF |
LTC4222CUH#PBF | Dual Hot Swap Controller with I2C Compatible Monitoring | Analog Devices Inc | LTC4222IUH#TRPBF vs LTC4222CUH#PBF |
LTC4222CUH#PBF | LTC4222 - Dual Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC4222IUH#TRPBF vs LTC4222CUH#PBF |
LTC4222IUH#PBF | LTC4222 - Dual Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC4222IUH#TRPBF vs LTC4222IUH#PBF |
LTC4222IUH#PBF | Dual Hot Swap Controller with I2C Compatible Monitoring | Analog Devices Inc | LTC4222IUH#TRPBF vs LTC4222IUH#PBF |
LTC4222CUH#TRPBF | Dual Hot Swap Controller with I2C Compatible Monitoring | Analog Devices Inc | LTC4222IUH#TRPBF vs LTC4222CUH#TRPBF |