Part Details for LTC4223CGN-2#TRPBF by Analog Devices Inc
Overview of LTC4223CGN-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4223CGN-1#TRPBF | Analog Devices | 2x S Hot Swap Cntr for Advance | |
LTC4223CGN-2#TRPBF | Analog Devices | 2x S Hot Swap Cntr for Advance | |
LTC4223CGN-2#PBF | Analog Devices | 2x S Hot Swap Cntr for Advance |
Price & Stock for LTC4223CGN-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4223CGN-2#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR ATCA 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9500 | Buy Now |
DISTI #
584-C4223CGN-2TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2x S Hot Swap Cntr for Advanced Mezzanin RoHS: Compliant | 0 |
|
$3.1600 | Order Now |
|
Analog Devices Inc | 2x S Hot Swap Cntr for Advance Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3600 / $3.2800 | Buy Now |
DISTI #
LTC4223CGN-2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0500 / $3.1700 | Buy Now |
Part Details for LTC4223CGN-2#TRPBF
LTC4223CGN-2#TRPBF CAD Models
LTC4223CGN-2#TRPBF Part Data Attributes
|
LTC4223CGN-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4223CGN-2#TRPBF
Analog Devices Inc
Dual Supply Hot Swap Controller for Advanced Mezzanine Card
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4223CGN-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC4223CGN-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4223CGN-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4223CGN-2#TRPBF | LTC4223 - Dual Supply Hot Swap Controller for Advanced Mezzanine Card; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4223CGN-2#TRPBF vs LTC4223CGN-2#TRPBF |
LTC4223IGN-2#PBF | Dual Supply Hot Swap Controller for Advanced Mezzanine Card | Analog Devices Inc | LTC4223CGN-2#TRPBF vs LTC4223IGN-2#PBF |
LTC4223CGN-2#PBF | LTC4223 - Dual Supply Hot Swap Controller for Advanced Mezzanine Card; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4223CGN-2#TRPBF vs LTC4223CGN-2#PBF |
LTC4223IGN-2#TRPBF | Dual Supply Hot Swap Controller for Advanced Mezzanine Card | Analog Devices Inc | LTC4223CGN-2#TRPBF vs LTC4223IGN-2#TRPBF |