Part Details for LTC4225CGN-2#PBF by Analog Devices Inc
Overview of LTC4225CGN-2#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4225CGN-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4225CGN-2#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 24SSOP Min Qty: 110 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7306 | Buy Now |
DISTI #
584-LTC4225CGN-2#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2x Ideal Diode & Hot Swap Cntr RoHS: Compliant | 0 |
|
$6.8900 / $10.3300 | Order Now |
|
Analog Devices Inc | 2x Ideal Diode & Hot Swap Cntr Min Qty: 1 Package Multiple: 55 | 550 |
|
$4.3000 / $6.0300 | Buy Now |
DISTI #
29523983
|
Verical | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin SSOP N Tube Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$5.8400 / $7.2930 | Buy Now |
|
Rochester Electronics | LTC4225 - Dual Ideal Diode and Hot Swap Controller with LatchOff RoHS: Compliant Status: Active Min Qty: 1 | 110 |
|
$5.3300 / $6.2700 | Buy Now |
DISTI #
LTC4225CGN-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 110 | 0 |
|
$5.5500 / $6.0900 | Buy Now |
Part Details for LTC4225CGN-2#PBF
LTC4225CGN-2#PBF CAD Models
LTC4225CGN-2#PBF Part Data Attributes:
|
LTC4225CGN-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4225CGN-2#PBF
Analog Devices Inc
LTC4225CGN-2#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4225CGN-2#PBF
This table gives cross-reference parts and alternative options found for LTC4225CGN-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4225CGN-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4225IGN-2#TRPBF | LTC4225-1/LTC4225-2 - Dual Ideal Diode and Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4225CGN-2#PBF vs LTC4225IGN-2#TRPBF |
LTC4225IGN-2#PBF | LTC4225IGN-2#PBF | Analog Devices Inc | LTC4225CGN-2#PBF vs LTC4225IGN-2#PBF |
LTC4225IGN-2#PBF | LTC4225-1/LTC4225-2 - Dual Ideal Diode and Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4225CGN-2#PBF vs LTC4225IGN-2#PBF |
LTC4225CGN-2#PBF | LTC4225-1/LTC4225-2 - Dual Ideal Diode and Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4225CGN-2#PBF vs LTC4225CGN-2#PBF |
LTC4225IGN-2#TRPBF | LTC4225IGN-2#TRPBF | Analog Devices Inc | LTC4225CGN-2#PBF vs LTC4225IGN-2#TRPBF |
LTC4225CGN-2#TRPBF | LTC4225-1/LTC4225-2 - Dual Ideal Diode and Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4225CGN-2#PBF vs LTC4225CGN-2#TRPBF |
LTC4225CGN-2#TRPBF | LTC4225CGN-2#TRPBF | Analog Devices Inc | LTC4225CGN-2#PBF vs LTC4225CGN-2#TRPBF |