Part Details for LTC4226CUD-1#PBF by Analog Devices Inc
Overview of LTC4226CUD-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC4226CUD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4226CUD-1#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$8.9400 | Buy Now |
DISTI #
584-LTC4226CUD-1#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Wide Operating Rng 2x Hot Swap Cntr RoHS: Compliant | 0 |
|
$7.8600 / $8.9400 | Order Now |
|
Analog Devices Inc | Wide Operating Rng 2x Hot Swap Min Qty: 1 Package Multiple: 121 | 5445 |
|
$3.7200 / $8.9400 | Buy Now |
DISTI #
LTC4226CUD-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.8000 / $5.2700 | Buy Now |
Part Details for LTC4226CUD-1#PBF
LTC4226CUD-1#PBF CAD Models
LTC4226CUD-1#PBF Part Data Attributes
|
LTC4226CUD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4226CUD-1#PBF
Analog Devices Inc
Wide Operating Range Dual Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1700 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 44 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |