Part Details for LTC4244IGN-1#PBF by Analog Devices Inc
Overview of LTC4244IGN-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4244IGN-1#TRPBF | Analog Devices | Rugged, CompactPCI Bus Hot Swa | |
LTC4244IGN#TRPBF | Analog Devices | Rugged, CompactPCI Bus Hot Swa | |
LTC4244IGN#PBF | Analog Devices | Rugged, CompactPCI Bus Hot Swa |
Price & Stock for LTC4244IGN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4244IGN-1#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR PCI 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$7.3750 / $15.1900 | Buy Now |
DISTI #
584-LTC4244IGN-1#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Rugged, CompactPCI Bus Hot Swap Cntrs RoHS: Compliant | 108 |
|
$7.3200 / $15.5000 | Buy Now |
|
Analog Devices Inc | Rugged, CompactPCI Bus Hot Swa Package Multiple: 55 | 616 |
|
$7.3750 / $15.1900 | Buy Now |
DISTI #
LTC4244IGN-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 55 | 0 |
|
$7.6200 / $8.8500 | Buy Now |
Part Details for LTC4244IGN-1#PBF
LTC4244IGN-1#PBF CAD Models
LTC4244IGN-1#PBF Part Data Attributes
|
LTC4244IGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4244IGN-1#PBF
Analog Devices Inc
Rugged, CompactPCI Bus Hot Swap Controllers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1641 (GN20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4244IGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC4244IGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4244IGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4244IGN-1 | LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4244IGN-1#PBF vs LTC4244IGN-1 |
LTC4244IGN-1 | Power Supply Support Circuit, Fixed, 4 Channel, PDSO20 | Analog Devices Inc | LTC4244IGN-1#PBF vs LTC4244IGN-1 |
LTC4244IGN-1#PBF | LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4244IGN-1#PBF vs LTC4244IGN-1#PBF |
LTC4244CGN-1#PBF | Rugged, CompactPCI Bus Hot Swap Controllers | Analog Devices Inc | LTC4244IGN-1#PBF vs LTC4244CGN-1#PBF |