Part Details for LTC4252A-2IMS#TRPBF by Linear Technology
Overview of LTC4252A-2IMS#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4252A-2IMS#TRPBF | Analog Devices | Neg V Hot Swap Cntrs | |
LTC4252A-2IMS#PBF | Analog Devices | Neg V Hot Swap Cntrs | |
LTC4252A-1CMS#TRPBF | Analog Devices | Neg V Hot Swap Cntrs |
Price & Stock for LTC4252A-2IMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Bristol Electronics | 33 |
|
RFQ |
Part Details for LTC4252A-2IMS#TRPBF
LTC4252A-2IMS#TRPBF CAD Models
LTC4252A-2IMS#TRPBF Part Data Attributes
|
LTC4252A-2IMS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4252A-2IMS#TRPBF
Linear Technology
LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4252A-2IMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC4252A-2IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4252A-2IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4252A-2CMS#PBF | LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4252A-2IMS#TRPBF vs LTC4252A-2CMS#PBF |
LTC4252A-2IMS#TR | LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4252A-2IMS#TRPBF vs LTC4252A-2IMS#TR |
LTC4252CCMS-2#PBF | LTC4252CCMS-2#PBF | Analog Devices Inc | LTC4252A-2IMS#TRPBF vs LTC4252CCMS-2#PBF |
LTC4252A-2IMS | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 | Analog Devices Inc | LTC4252A-2IMS#TRPBF vs LTC4252A-2IMS |
LTC4252A-2CMS#TR | LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4252A-2IMS#TRPBF vs LTC4252A-2CMS#TR |
LTC4252A-2IMS#TR | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 | Analog Devices Inc | LTC4252A-2IMS#TRPBF vs LTC4252A-2IMS#TR |
LTC4252A-2IMS#PBF | LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4252A-2IMS#TRPBF vs LTC4252A-2IMS#PBF |
LTC4252CCMS-2#TRPBF | LTC4252CCMS-2#TRPBF | Analog Devices Inc | LTC4252A-2IMS#TRPBF vs LTC4252CCMS-2#TRPBF |
LTC4252CIMS-2#PBF | LTC4252CIMS-2#PBF | Analog Devices Inc | LTC4252A-2IMS#TRPBF vs LTC4252CIMS-2#PBF |
LTC4252CCMS-2#PBF | LTC4252B/LTC4252C - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4252A-2IMS#TRPBF vs LTC4252CCMS-2#PBF |