There are no models available for this part yet.
Overview of LTC4259ACGW by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4259ACGW#PBF | Analog Devices | 4x IEEE 802.3af Pwr over E Cnt | |
LTC4259ACGW-1#TRPBF | Analog Devices | 4x IEEE 802.3af Pwr over E Cnt | |
LTC4259ACGW#TRPBF | Analog Devices | 4x IEEE 802.3af Pwr over E Cnt |
Price & Stock for LTC4259ACGW by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 101 |
|
RFQ | ||||
Bristol Electronics | 40 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 6 |
|
$5.7512 / $8.8480 | Buy Now | ||
Quest Components | POWER CONTROL/MANAGEMENT, 36 Pin, Plastic, SOP | 9922 |
|
$4.4625 / $12.7500 | Buy Now | ||
Quest Components | POWER CONTROL/MANAGEMENT, 36 Pin, Plastic, SOP | 2757 |
|
$5.2500 / $10.5000 | Buy Now | ||
Quest Components | POWER CONTROL/MANAGEMENT, 36 Pin, Plastic, SOP | 2172 |
|
$6.3750 / $12.7500 | Buy Now | ||
Quest Components | POWER CONTROL/MANAGEMENT, 36 Pin, Plastic, SOP | 80 |
|
$11.2795 / $13.7183 | Buy Now | ||
Quest Components | POWER CONTROL/MANAGEMENT, 36 Pin, Plastic, SOP | 32 |
|
$7.8625 / $12.7500 | Buy Now | ||
Quest Components | POWER CONTROL/MANAGEMENT, 36 Pin, Plastic, SOP | 4 |
|
$5.9250 / $11.8500 | Buy Now |
CAD Models for LTC4259ACGW by Linear Technology
Part Data Attributes for LTC4259ACGW by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SOP36,.4,32
|
Pin Count
|
36
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G36
|
JESD-609 Code
|
e0
|
Length
|
15.417 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SOP36,.4,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.641 mm
|
Supply Voltage-Max (Vsup)
|
4 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Width
|
7.506 mm
|
Alternate Parts for LTC4259ACGW
This table gives cross-reference parts and alternative options found for LTC4259ACGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4259ACGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4259ACGW#PBF | LTC4259A - Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC4259ACGW vs LTC4259ACGW#PBF |
LTC4259ACGW#PBF | Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect | Analog Devices Inc | LTC4259ACGW vs LTC4259ACGW#PBF |
LTC4259ACGW#TRPBF | LTC4259A - Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC4259ACGW vs LTC4259ACGW#TRPBF |
LTC4259ACGW#TR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO36 | Analog Devices Inc | LTC4259ACGW vs LTC4259ACGW#TR |
LTC4259ACGW#TRPBF | Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect | Analog Devices Inc | LTC4259ACGW vs LTC4259ACGW#TRPBF |
Related Parts for LTC4259ACGW
-
LTC4259ACGW-1Power Management Circuits
-
MSP430F169IPMRMicrocontrollers
-
LT1611CS5Switching Regulator or Controllers
-
NCT75MNR2GOther Analog ICs
-
LT3010MPMS8ELinear Regulator ICs
-
TLE6282GXUMA1Peripheral Drivers
-
LT1492CS8Operational Amplifiers
-
IXTA120P065TPower Field-Effect Transistors
-
LTC2355CMSE-14Analog to Digital Converters