Part Details for LTC4261CGN#TRPBF by Linear Technology
Overview of LTC4261CGN#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC4261CGN#TRPBF
LTC4261CGN#TRPBF CAD Models
LTC4261CGN#TRPBF Part Data Attributes:
|
LTC4261CGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4261CGN#TRPBF
Linear Technology
LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I<sup>2</sup>C Monitoring; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES WITH -12V TO -100V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4261CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC4261CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4261CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4261CGN#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO28 | Analog Devices Inc | LTC4261CGN#TRPBF vs LTC4261CGN#TR |
LTC4261CGN#TR | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC4261CGN#TRPBF vs LTC4261CGN#TR |
LTC4261CGN#TRPBF | Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring | Analog Devices Inc | LTC4261CGN#TRPBF vs LTC4261CGN#TRPBF |
LTC4261IGN#TR | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC4261CGN#TRPBF vs LTC4261IGN#TR |
LTC4261CGN | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC4261CGN#TRPBF vs LTC4261CGN |
LTC4261IGN | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC4261CGN#TRPBF vs LTC4261IGN |
LTC4261CGN#PBF | Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring | Analog Devices Inc | LTC4261CGN#TRPBF vs LTC4261CGN#PBF |
LTC4261IGN#TRPBF | Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring | Analog Devices Inc | LTC4261CGN#TRPBF vs LTC4261IGN#TRPBF |
LTC4261IGN | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO28 | Analog Devices Inc | LTC4261CGN#TRPBF vs LTC4261IGN |
LTC4261IGN#PBF | Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring | Analog Devices Inc | LTC4261CGN#TRPBF vs LTC4261IGN#PBF |