There are no models available for this part yet.
Overview of LTC4261IGN#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4261IGN-2#TRPBF | Analog Devices | Neg V Hot Swap Cntrs w/ ADC & | |
LTC4261IGN#TRPBF | Analog Devices | Neg V Hot Swap Cntrs w/ ADC & | |
LTC4261IGN-2#PBF | Analog Devices | Neg V Hot Swap Cntrs w/ ADC & |
Price & Stock for LTC4261IGN#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM2552
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Nssop-28 Rohs Compliant: Yes |Analog Devices LTC4261IGN#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.5100 / $18.1100 | Buy Now | |
DISTI #
LTC4261IGN#TRPBFCT-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2495 In Stock |
|
$10.6750 / $20.3100 | Buy Now | |
DISTI #
584-LTC4261IGN#TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Neg V Hot Swap Cntrs w/ ADC & I2C Mon in RoHS: Compliant | 0 |
|
$10.6700 | Order Now | |
Analog Devices Inc | Neg V Hot Swap Cntrs w/ ADC & Min Qty: 1 Package Multiple: 2500 | 5499 |
|
$8.5400 / $20.3100 | Buy Now | ||
DISTI #
LTC4261IGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$11.0300 / $11.4600 | Buy Now | |
DISTI #
C1S103102626133
|
Chip1Stop | Hot Swap controllers | 2460 |
|
$10.9510 / $13.2570 | Buy Now |
CAD Models for LTC4261IGN#TRPBF by Analog Devices Inc
Part Data Attributes for LTC4261IGN#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
05-08-1641 (GN28)
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
IT ALSO OPERATES WITH -12V TO -100V
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.893 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC4261IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC4261IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4261IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4261IGN#TR | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC4261IGN#TRPBF vs LTC4261IGN#TR |
LTC4261CGN#TRPBF | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC4261IGN#TRPBF vs LTC4261CGN#TRPBF |
LTC4261IGN | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO28 | Analog Devices Inc | LTC4261IGN#TRPBF vs LTC4261IGN |
LTC4261IGN#PBF | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC4261IGN#TRPBF vs LTC4261IGN#PBF |
LTC4261IGN#PBF | Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring | Analog Devices Inc | LTC4261IGN#TRPBF vs LTC4261IGN#PBF |
LTC4261CGN#PBF | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC4261IGN#TRPBF vs LTC4261CGN#PBF |
LTC4261CGN#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO28 | Analog Devices Inc | LTC4261IGN#TRPBF vs LTC4261CGN#TR |