Part Details for LTC4284CUHG#TRPBF by Analog Devices Inc
Overview of LTC4284CUHG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4284CUHG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4284CUHG#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR TELECOM 44QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8124 | Buy Now |
DISTI #
584-4284CUHG#TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers High Pwr Neg Vltge Ht Swp Cntrlr w Enrgy RoHS: Compliant | 0 |
|
$9.8100 | Order Now |
|
Analog Devices Inc | High Pwr Neg Vltge Ht Swp Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.4400 / $10.2600 | Buy Now |
DISTI #
LTC4284CUHTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.8000 / $10.1900 | Buy Now |
Part Details for LTC4284CUHG#TRPBF
LTC4284CUHG#TRPBF CAD Models
LTC4284CUHG#TRPBF Part Data Attributes
|
LTC4284CUHG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4284CUHG#TRPBF
Analog Devices Inc
High Power Negative Voltage Hot Swap Controller with Energy Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 05-08-1581 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N44 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.2X.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 11.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |