Part Details for LTC4290AIUJ#PBF by Analog Devices Inc
Overview of LTC4290AIUJ#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4290AIUJ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3493
|
Newark | Pse Controller, 57V, Qfn-Ep-40, Poe Controller Type:Pse Controller, Input Voltage:57V, Uvlo:25V, Ic Case/Package:Qfn-Ep, No. Of Pins:40Pins, No. Of Channels:8Channels, Power Max:90W, Duty Cycle (%):6.3%, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4290AIUJ#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$15.4500 / $20.9400 | Buy Now |
DISTI #
505-LTC4290AIUJ#PBF-ND
|
DigiKey | IC POE CNTRL 8 CHANNEL 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
85 In Stock |
|
$13.8981 / $20.1300 | Buy Now |
DISTI #
584-LTC4290AIUJ#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN 8-Port PoE/PoE+/LTPoE++ PSE Analog Controller RoHS: Compliant | 61 |
|
$13.7700 / $20.1300 | Buy Now |
|
Analog Devices Inc | 8-Port PoE/PoE+ PSE Cntr Min Qty: 1 Package Multiple: 61 | 2518 |
|
$9.4900 / $20.1300 | Buy Now |
|
Ameya Holding Limited | IC POE 802.3AT 8-PORT PSE | 2518 |
|
RFQ | |
DISTI #
LTC4290AIUJ#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$12.2500 / $14.2400 | Buy Now |
DISTI #
4026199
|
element14 Asia-Pacific | PSE CONTROLLER, 57V, QFN-EP-40 RoHS: Compliant Min Qty: 1 Container: Each | 62 |
|
$14.7696 / $21.3816 | Buy Now |
DISTI #
4026199
|
Farnell | PSE CONTROLLER, 57V, QFN-EP-40 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 62 |
|
$13.8112 / $20.0055 | Buy Now |