Part Details for LTC4305CGN#PBF by Analog Devices Inc
Overview of LTC4305CGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4305CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3507
|
Newark | Multiplexer, 5.5V, Nssop, Ic Interface Type:I2C, Smbus, Interface Applications:Nested Addressing, Level Translator, Capacitance Buffers And Bus Extender, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Nssop Rohs Compliant: Yes |Analog Devices LTC4305CGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.4900 / $8.4200 | Buy Now |
DISTI #
LTC4305CGN#PBF-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
252 In Stock |
|
$4.5950 / $8.1000 | Buy Now |
DISTI #
584-LTC4305CGN#PBF
|
Mouser Electronics | Multiplexer Switch ICs 2-Ch, 2-Wire Bus Multxer w/ Capacitance RoHS: Compliant | 1155 |
|
$4.5900 / $8.1000 | Buy Now |
|
Analog Devices Inc | 2-Ch, 2-Wire Bus Multxer w/ Ca Min Qty: 1 Package Multiple: 100 | 4751 |
|
$4.5950 / $8.1000 | Buy Now |
DISTI #
LTC4305CGN#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.3600 / $4.7700 | Buy Now |
Part Details for LTC4305CGN#PBF
LTC4305CGN#PBF CAD Models
LTC4305CGN#PBF Part Data Attributes
|
LTC4305CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4305CGN#PBF
Analog Devices Inc
2-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC4305CGN#PBF
This table gives cross-reference parts and alternative options found for LTC4305CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4305CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4305CGN | LTC4305 - 2-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4305CGN#PBF vs LTC4305CGN |