Part Details for LTC4307IDD-1#PBF by Analog Devices Inc
Overview of LTC4307IDD-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LTC4307IDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4307IDD-1#PBF-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$6.7320 / $7.4500 | Buy Now |
DISTI #
584-LTC4307IDD-1#PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer RoHS: Compliant | 0 |
|
$4.9400 / $7.4500 | Order Now |
|
Analog Devices Inc | Hi Definition Multimedia Int ( Min Qty: 1 Package Multiple: 121 | 0 |
|
$3.1000 / $7.4500 | Buy Now |
|
Rochester Electronics | LTC4307 - Low Offset I2C Bus Buffer RoHS: Compliant Status: Active Min Qty: 1 | 239 |
|
$3.8400 / $4.5200 | Buy Now |
DISTI #
LTC4307IDD-1PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 121 | 0 |
|
$4.0000 / $4.4000 | Buy Now |
Part Details for LTC4307IDD-1#PBF
LTC4307IDD-1#PBF CAD Models
LTC4307IDD-1#PBF Part Data Attributes:
|
LTC4307IDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4307IDD-1#PBF
Analog Devices Inc
High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |