Filter Your Search
1 - 2 of 2 results
|
LTC4307IDD-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 50 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | UNDER VOLTAGE | 1 | SINK | 11 mA | 5.5 V | 2.3 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4307IDD-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 50 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.3 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices |