There are no models available for this part yet.
Overview of LTC4309CDE#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Transportation and Logistics
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4309CDE#PBF | Analog Devices | Level Shifting L Offset Hot Sw | |
LTC4309CDE#TRPBF | Analog Devices | Level Shifting L Offset Hot Sw |
Price & Stock for LTC4309CDE#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66W9620
|
Newark | Hot-Swap Ctrl, Dfn-Ep-12, 0 To 70Deg C, No. Of Channels:2Channels, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, Power Switch:Mosfet, Ic Mounting:Surface Mount, Product Range:- |Analog Devices LTC4309CDE#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$3.5900 / $6.2100 | Buy Now | |
DISTI #
LTC4309CDE#PBF-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
178 In Stock |
|
$3.4000 / $8.2700 | Buy Now | |
DISTI #
584-LTC4309CDE#PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Level Shifting L Offset Hot Swappable 2- RoHS: Compliant | 182 |
|
$3.4000 / $5.8700 | Buy Now | |
Analog Devices Inc | Level Shifting L Offset Hot Sw Package Multiple: 91 | 36 |
|
$2.7200 / $8.2700 | Buy Now | ||
Rochester Electronics | LTC4309 - Low Offset Hot Swappable Bus Buffer RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$3.3700 / $3.9700 | Buy Now | ||
DISTI #
LTC4309CDE#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 182 | 0 |
|
$3.5100 / $3.8600 | Buy Now | |
DISTI #
C1S103101396846
|
Chip1Stop | Interface Modules RoHS: Compliant | 132 |
|
$3.1700 | Buy Now |
CAD Models for LTC4309CDE#PBF by Analog Devices Inc
Part Data Attributes for LTC4309CDE#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
05-08-1695
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-N12
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC12,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC4309CDE#PBF
This table gives cross-reference parts and alternative options found for LTC4309CDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4309CDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4309IDE#TRPBF | Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4309CDE#PBF vs LTC4309IDE#TRPBF |
LTC4309IDE#PBF | LTC4309 - Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4309CDE#PBF vs LTC4309IDE#PBF |
LTC4309IDE#TRPBF | LTC4309 - Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4309CDE#PBF vs LTC4309IDE#TRPBF |
LTC4309IDE#PBF | Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4309CDE#PBF vs LTC4309IDE#PBF |
LTC4309CDE#PBF | LTC4309 - Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC4309CDE#PBF vs LTC4309CDE#PBF |
LTC4309CDE#TRPBF | Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4309CDE#PBF vs LTC4309CDE#TRPBF |
LTC4309CDE#TRPBF | LTC4309 - Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC4309CDE#PBF vs LTC4309CDE#TRPBF |
Related Parts for LTC4309CDE#PBF
-
LTC4309IDE#PBFPower Management Circuits
-
LTM4622EV#PBFSwitching Regulator or Controllers
-
6C24Other Analog ICs
-
TLV71312PDBVRLinear Regulator ICs
-
BTS4142NPeripheral Drivers
-
ADA4857-1YCPZ-R7Operational Amplifiers
-
SN65LVDT2DBVTLine Driver or Receivers
-
NACZ221M50V10X10.5TR13FFixed Capacitors
-
AD7843ARUOther Consumer ICs