There are no models available for this part yet.
Overview of LTC4309CDE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Transportation and Logistics
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4309CDE#TRPBF | Analog Devices | Level Shifting L Offset Hot Sw | |
LTC4309CDE#PBF | Analog Devices | Level Shifting L Offset Hot Sw | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC4309CDE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC4309CDE#TRPBFTR-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 12DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4000 | Buy Now | |
DISTI #
584-LTC4309CDE#TRPBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Level Shifting L Offset Hot Swappable 2- RoHS: Compliant | 0 |
|
$3.7000 | Order Now | |
Analog Devices Inc | Level Shifting L Offset Hot Sw Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.7200 / $3.7800 | Buy Now | ||
DISTI #
LTC4309CDETRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5100 / $3.6500 | Buy Now |
CAD Models for LTC4309CDE#TRPBF by Analog Devices Inc
Part Data Attributes for LTC4309CDE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
05-08-1695
|
Reach Compliance Code
|
compliant
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-N12
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC12,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC4309CDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC4309CDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4309CDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4309IDE#TRPBF | Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4309CDE#TRPBF vs LTC4309IDE#TRPBF |
LTC4309IDE#PBF | LTC4309 - Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4309CDE#TRPBF vs LTC4309IDE#PBF |
LTC4309IDE#TRPBF | LTC4309 - Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4309CDE#TRPBF vs LTC4309IDE#TRPBF |
LTC4309IDE#PBF | Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4309CDE#TRPBF vs LTC4309IDE#PBF |
LTC4309CDE#PBF | LTC4309 - Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC4309CDE#TRPBF vs LTC4309CDE#PBF |
LTC4309CDE#TRPBF | LTC4309 - Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC4309CDE#TRPBF vs LTC4309CDE#TRPBF |