Part Details for LTC4310IMS-2#TRPBF by Analog Devices Inc
Overview of LTC4310IMS-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4310IMS-1#TRPBF | Analog Devices | Hot-Swappable I2C Isolators | |
LTC4310IMS-2#TRPBF | Analog Devices | Hot-Swappable I2C Isolators | |
LTC4310IMS-2#PBF | Analog Devices | Hot-Swappable I2C Isolators |
Price & Stock for LTC4310IMS-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4310IMS-2#TRPBF-ND
|
DigiKey | DIGITAL ISOLATOR 2CH I2C 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7000 | Buy Now |
DISTI #
584-C4310IMS-2TRPBF
|
Mouser Electronics | Digital Isolators Hot-Swappable I2C Isolators RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
|
Analog Devices Inc | Hot-Swappable I2C Isolators Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.1600 / $2.9900 | Buy Now |
DISTI #
LTC4310IMS-2TRP
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7800 / $2.9000 | Buy Now |
Part Details for LTC4310IMS-2#TRPBF
LTC4310IMS-2#TRPBF CAD Models
LTC4310IMS-2#TRPBF Part Data Attributes
|
LTC4310IMS-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4310IMS-2#TRPBF
Analog Devices Inc
Hot-Swappable I<sup>2</sup>C Isolators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4310IMS-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC4310IMS-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4310IMS-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4310IMS-2#TRPBF | LTC4310 - Hot-Swappable I2C Isolators; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4310IMS-2#TRPBF vs LTC4310IMS-2#TRPBF |
LTC4310CMS-2#PBF | LTC4310 - Hot-Swappable I2C Isolators; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4310IMS-2#TRPBF vs LTC4310CMS-2#PBF |
LTC4310IMS-2#PBF | LTC4310 - Hot-Swappable I2C Isolators; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4310IMS-2#TRPBF vs LTC4310IMS-2#PBF |